
DPS-28730 | |
|---|---|
DigiKey Part Number | 377-DPS-28730-ND |
Manufacturer | |
Manufacturer Product Number | DPS-28730 |
Description | GRAY SCREWED COVER IP68 NEMA 6P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 15.240" L x 13.240" W (387.10mm x 336.30mm) X 4.800" (121.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.240" L x 13.240" W (387.10mm x 336.30mm) | |
Height | 4.800" (121.92mm) | |
Area (L x W) | 202in² (1303cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.180" (4.57mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,13000 € | 118,13 € |
| 10 | 100,42000 € | 1.004,20 € |
| Unit Price without VAT: | 118,13000 € |
|---|---|
| Unit Price with VAT: | 140,57470 € |

