
DPS-28729 | |
|---|---|
DigiKey Part Number | 377-DPS-28729-ND |
Manufacturer | |
Manufacturer Product Number | DPS-28729 |
Description | ENCLOSURE PLAS 15.24"L X 15.24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 15.240" L x 15.240" W (387.10mm x 387.10mm) X 7.220" (183.39mm) |
Datasheet | Datasheet |
Category | Height 7.220" (183.39mm) |
Mfr | Area (L x W) 232in² (1497cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 15.240" L x 15.240" W (387.10mm x 387.10mm) | Material Flammability Rating UL94 5VA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,66000 € | 112,66 € |
| Unit Price without VAT: | 112,66000 € |
|---|---|
| Unit Price with VAT: | 134,06540 € |

