
DPS-28723-C | |
---|---|
DigiKey Part Number | 377-DPS-28723-C-ND |
Manufacturer | |
Manufacturer Product Number | DPS-28723-C |
Description | ENCLOSURE PLAS 11.04"L X 9.04"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Light Gray Cover Included 11.040" L x 9.040" W (280.42mm x 229.62mm) X 3.720" (94.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.040" L x 9.040" W (280.42mm x 229.62mm) | |
Height | 3.720" (94.49mm) | |
Area (L x W) | 99.8in² (644cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 83,38000 € | 83,38 € |
5 | 71,27400 € | 356,37 € |
Unit Price without VAT: | 83,38000 € |
---|---|
Unit Price with VAT: | 99,22220 € |