Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 15.240" L x 13.240" W (387.10mm x 336.30mm) X 7.220" (183.39mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPS-28713

DigiKey Part Number
377-DPS-28713-ND
Manufacturer
Manufacturer Product Number
DPS-28713
Description
ENCLOSURE PLAS 15.24"L X 13.24"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 15.240" L x 13.240" W (387.10mm x 336.30mm) X 7.220" (183.39mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
15.240" L x 13.240" W (387.10mm x 336.30mm)
Height
7.220" (183.39mm)
Area (L x W)
202in² (1303cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.180" (4.57mm)
Features
-
Ratings
Material Flammability Rating
UL94 5A
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1102,66000 €102,66 €
587,76000 €438,80 €
1082,02600 €820,26 €
2580,84280 €2.021,07 €
Manufacturers Standard Package
Unit Price without VAT:102,66000 €
Unit Price with VAT:122,16540 €