
DPS-28711 | |
|---|---|
DigiKey Part Number | 377-DPS-28711-ND |
Manufacturer | |
Manufacturer Product Number | DPS-28711 |
Description | ENCLOSURE PLAS 11.04"L X 9.04"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 11.040" L x 9.040" W (280.42mm x 229.62mm) X 7.220" (183.39mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.040" L x 9.040" W (280.42mm x 229.62mm) | |
Height | 7.220" (183.39mm) | |
Area (L x W) | 99.7in² (643cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.150" (3.81mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,64000 € | 79,64 € |
| 5 | 68,07600 € | 340,38 € |
| 10 | 63,62900 € | 636,29 € |
| 25 | 60,77960 € | 1.519,49 € |
| Unit Price without VAT: | 79,64000 € |
|---|---|
| Unit Price with VAT: | 94,77160 € |

