


DPS-28706 | |
|---|---|
DigiKey Part Number | 377-DPS-28706-ND |
Manufacturer | |
Manufacturer Product Number | DPS-28706 |
Description | ENCLOSURE PLAS 7.04"L X 5.04"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 7.040" L x 5.040" W (178.82mm x 128.02mm) X 4.330" (109.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.040" L x 5.040" W (178.82mm x 128.02mm) | |
Height | 4.330" (109.98mm) | |
Area (L x W) | 35.5in² (229cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.150" (3.81mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,60000 € | 56,60 € |
| 5 | 48,38200 € | 241,91 € |
| 10 | 45,22200 € | 452,22 € |
| 25 | 41,41640 € | 1.035,41 € |
| Unit Price without VAT: | 56,60000 € |
|---|---|
| Unit Price with VAT: | 67,35400 € |

