
DPH-28729-C | |
|---|---|
DigiKey Part Number | 377-DPH-28729-C-ND |
Manufacturer | |
Manufacturer Product Number | DPH-28729-C |
Description | ENCLOSURE PLAS 15.24"L X 15.24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray Hinged Door 15.240" L x 15.240" W (387.10mm x 387.10mm) X 7.220" (183.39mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.240" L x 15.240" W (387.10mm x 387.10mm) | |
Height | 7.220" (183.39mm) | |
Area (L x W) | 232in² (1497cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,81000 € | 138,81 € |
| Unit Price without VAT: | 138,81000 € |
|---|---|
| Unit Price with VAT: | 165,18390 € |

