Enclosure Plastic, Polycarbonate (PC) Light Gray Hinged Door 11.040" L x 9.040" W (280.42mm x 229.62mm) X 3.720" (94.49mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPH-28723

DigiKey Part Number
377-DPH-28723-ND
Manufacturer
Manufacturer Product Number
DPH-28723
Description
ENCLOSURE PLAS 11.04"L X 9.04"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Light Gray Hinged Door 11.040" L x 9.040" W (280.42mm x 229.62mm) X 3.720" (94.49mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
11.040" L x 9.040" W (280.42mm x 229.62mm)
Height
3.720" (94.49mm)
Area (L x W)
99.8in² (644cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
187,63000 €87,63 €
574,91200 €374,56 €
1070,01800 €700,18 €
2567,77960 €1.694,49 €
Manufacturers Standard Package
Unit Price without VAT:87,63000 €
Unit Price with VAT:104,27970 €