Enclosure Plastic, Polycarbonate (PC) Light Gray Hinged Door 11.040" L x 9.040" W (280.42mm x 229.62mm) X 3.720" (94.49mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPH-28723-C

DigiKey Part Number
377-DPH-28723-C-ND
Manufacturer
Manufacturer Product Number
DPH-28723-C
Description
ENCLOSURE PLAS 11.04"L X 9.04"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Light Gray Hinged Door 11.040" L x 9.040" W (280.42mm x 229.62mm) X 3.720" (94.49mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
11.040" L x 9.040" W (280.42mm x 229.62mm)
Height
3.720" (94.49mm)
Area (L x W)
99.8in² (644cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
198,88000 €98,88 €
584,53000 €422,65 €
1079,00700 €790,07 €
2577,50760 €1.937,69 €
Manufacturers Standard Package
Unit Price without VAT:98,88000 €
Unit Price with VAT:117,66720 €