Enclosure Plastic, Polycarbonate (PC) Gray Cover Included, Hinged Door 13.240" L x 11.240" W (336.30mm x 285.50mm) X 7.220" (183.39mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPH-28714

DigiKey Part Number
377-DPH-28714-ND
Manufacturer
Manufacturer Product Number
DPH-28714
Description
ENCLOSURE PLAS 13.24"L X 11.24"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray Cover Included, Hinged Door 13.240" L x 11.240" W (336.30mm x 285.50mm) X 7.220" (183.39mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
13.240" L x 11.240" W (336.30mm x 285.50mm)
Height
7.220" (183.39mm)
Area (L x W)
149in² (961cm²)
Design
Cover Included, Hinged Door
Material
Color
Gray
Thickness
0.180" (4.57mm)
Features
-
Ratings
Material Flammability Rating
UL94 5A
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Factory Stock: 319
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
196,46000 €96,46 €
589,41000 €447,05 €
Manufacturers Standard Package
Unit Price without VAT:96,46000 €
Unit Price with VAT:114,78740 €