Similar

DPH-28713 | |
|---|---|
DigiKey Part Number | 377-DPH-28713-ND |
Manufacturer | |
Manufacturer Product Number | DPH-28713 |
Description | ENCLOSURE PLAS 15.24"L X 13.24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included, Hinged Door 15.240" L x 13.240" W (387.10mm x 336.30mm) X 7.220" (183.39mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.240" L x 13.240" W (387.10mm x 336.30mm) | |
Height | 7.220" (183.39mm) | |
Area (L x W) | 202in² (1303cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.180" (4.57mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 € | 110,66 € |
| 5 | 104,32200 € | 521,61 € |
| Unit Price without VAT: | 110,66000 € |
|---|---|
| Unit Price with VAT: | 131,68540 € |




