


DPH-28708-C | |
|---|---|
DigiKey Part Number | 377-DPH-28708-C-ND |
Manufacturer | |
Manufacturer Product Number | DPH-28708-C |
Description | ENCLOSURE PLAS 9.04"L X 7.04"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged Door 9.040" L x 7.040" W (229.62mm x 178.82mm) X 5.220" (132.59mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.040" L x 7.040" W (229.62mm x 178.82mm) | |
Height | 5.220" (132.59mm) | |
Area (L x W) | 63.6in² (410cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.150" (3.81mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,75000 € | 76,75 € |
| 5 | 65,60600 € | 328,03 € |
| 10 | 61,31900 € | 613,19 € |
| 25 | 58,30560 € | 1.457,64 € |
| Unit Price without VAT: | 76,75000 € |
|---|---|
| Unit Price with VAT: | 91,33250 € |


