Box Metal, Aluminum with Plastic, Polycarbonate Panels Gray End Panel(s) 4.461" L x 3.871" W (113.30mm x 98.33mm) X 2.717" (69.01mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum with Plastic, Polycarbonate Panels Gray End Panel(s) 4.461" L x 3.871" W (113.30mm x 98.33mm) X 2.717" (69.01mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

DMX-4780-G

DigiKey Part Number
377-2179-ND
Manufacturer
Manufacturer Product Number
DMX-4780-G
Description
BOX ALUM GRAY 4.46"L X 3.87"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum with Plastic, Polycarbonate Panels Gray End Panel(s) 4.461" L x 3.871" W (113.30mm x 98.33mm) X 2.717" (69.01mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
End Panel(s)
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.084" (2.13mm)
Part Status
Active
Features
Card Guides, DIN Rail Mount, Sealing Gasket
Container Type
Box
Ratings
Size / Dimension
4.461" L x 3.871" W (113.30mm x 98.33mm)
Material Flammability Rating
UL94 V-0
Height
2.717" (69.01mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
17.3in² (112cm²)
Weight
0.63 lb (285.76 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 168
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,40000 €16,40 €
1013,68300 €136,83 €
10012,69540 €1.269,54 €
Manufacturers Standard Package
Unit Price without VAT:16,40000 €
Unit Price with VAT:19,51600 €
Alternate Color
BOX ALUM BLACK 4.46"L X 3.87"W
In-Stock: 0
Unit Price: 16,40000 €