


DMB-4773-TGS | |
|---|---|
DigiKey Part Number | 377-2665-ND |
Manufacturer | |
Manufacturer Product Number | DMB-4773-TGS |
Description | SOLID GUARD FOR 15 TERMINALS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS/PC Blend Terminal Guard 3.280" L x 0.550" W x 0.490" H (83.31mm x 13.97mm x 12.45mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Guard | |
Features | - | |
For Use With/Related Products | DMB-4773 | |
Size / Dimension | 3.280" L x 0.550" W x 0.490" H (83.31mm x 13.97mm x 12.45mm) | |
Color | Gray | |
Material | Plastic, ABS/PC Blend |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 $ | 1,30 $ |
| 10 | 1,10000 $ | 11,00 $ |
| 100 | 1,06250 $ | 106,25 $ |
| Unit Price without VAT: | 1,30000 $ |
|---|---|
| Unit Price with VAT: | 1,54700 $ |

