
DMB-4770-TGS | |
|---|---|
DigiKey Part Number | 377-2659-ND |
Manufacturer | |
Manufacturer Product Number | DMB-4770-TGS |
Description | SOLID GUARD FOR 6 TERMINALS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS/PC Blend Terminal Guard 1.410" L x 0.550" W x 0.490" H (35.81mm x 13.97mm x 12.45mm) Gray |
Datasheet | Datasheet |
Category | Type Terminal Guard |
Manufacturer Bud Industries | For Use With/Related Products DMB-4770 |
Series | Size / Dimension 1.410" L x 0.550" W x 0.490" H (35.81mm x 13.97mm x 12.45mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, ABS/PC Blend |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 0,51000 € | 1,02 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

