Box Plastic, ABS/Polycarbonate Gray, Blue Cover/Door Hinged Door, Lid 6.535" L x 4.764" W (166.00mm x 121.00mm) X 6.339" (161.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS/Polycarbonate Gray, Blue Cover/Door Hinged Door, Lid 6.535" L x 4.764" W (166.00mm x 121.00mm) X 6.339" (161.00mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

DCH-11921

DigiKey Part Number
377-2084-ND
Manufacturer
Manufacturer Product Number
DCH-11921
Description
BOX ABS GRAY/BLUE 4.76"LX6.54"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS/Polycarbonate Gray, Blue Cover/Door Hinged Door, Lid 6.535" L x 4.764" W (166.00mm x 121.00mm) X 6.339" (161.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.535" L x 4.764" W (166.00mm x 121.00mm)
Height
6.339" (161.00mm)
Area (L x W)
31.1in² (201cm²)
Design
Hinged Door, Lid
Material
Color
Gray, Blue Cover/Door
Thickness
-
Features
Card Guides, Knockouts, PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.3 lb (136.08 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,64000 €30,64 €
1025,51700 €255,17 €
2523,77400 €594,35 €
Manufacturers Standard Package
Unit Price without VAT:30,64000 €
Unit Price with VAT:36,46160 €