
DB-4713 | |
|---|---|
DigiKey Part Number | DB-4713-ND |
Manufacturer | |
Manufacturer Product Number | DB-4713 |
Description | BOX ABS GRAY 4.43"L X 3.94"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 4.425" L x 3.940" W (112.40mm x 100.08mm) X 2.760" (70.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.425" L x 3.940" W (112.40mm x 100.08mm) | |
Height | 2.760" (70.10mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.070" (1.78mm) | |
Features | Card Guides, Contacts - 20, DIN Rail Mount | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.356 lb (161.48 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,48000 € | 20,48 € |
| Unit Price without VAT: | 20,48000 € |
|---|---|
| Unit Price with VAT: | 24,37120 € |

