
D-1723-WH | |
|---|---|
DigiKey Part Number | D-1723-WH-ND |
Manufacturer | |
Manufacturer Product Number | D-1723-WH |
Description | DRAWER 19.389X17.094X8.718" WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Drawer, Open, Sliding 19.389" L x 17.094" W x 8.718" H (492.48mm x 434.19mm x 221.44mm) White |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Bud Industries | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
Type Drawer, Open, Sliding | Shipping Info Shipped from DigiKey |
Size / Dimension 19.389" L x 17.094" W x 8.718" H (492.48mm x 434.19mm x 221.44mm) | Weight 24 lbs (10.9 kg) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,06000 € | 253,06 € |
| Unit Price without VAT: | 253,06000 € |
|---|---|
| Unit Price with VAT: | 301,14140 € |



