
CUR-3286 | |
|---|---|
DigiKey Part Number | CUR-3286-ND |
Manufacturer | |
Manufacturer Product Number | CUR-3286 |
Description | BOX ABS BLACK 10.151"L X 6.151"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 10.151" L x 6.151" W (257.84mm x 156.24mm) X 3.125" (79.38mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.151" L x 6.151" W (257.84mm x 156.24mm) | |
Height | 3.125" (79.38mm) | |
Area (L x W) | 62.4in² (403cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.105" (2.67mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,50000 $ | 25,50 $ |
| Unit Price without VAT: | 25,50000 $ |
|---|---|
| Unit Price with VAT: | 30,34500 $ |

