

CUR-3286-CMB | |
---|---|
DigiKey Part Number | 377-2026-ND |
Manufacturer | |
Manufacturer Product Number | CUR-3286-CMB |
Description | BOX ABS 10.151"L X 6.151"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black, Clear Cover/Door Cover Included 10.151" L x 6.151" W (257.84mm x 156.24mm) X 3.125" (79.38mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 10.151" L x 6.151" W (257.84mm x 156.24mm) | |
Height | 3.125" (79.38mm) | |
Area (L x W) | 62.4in² (403cm²) | |
Design | Cover Included | |
Material | ||
Color | Black, Clear Cover/Door | |
Thickness | 0.105" (2.67mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 5VA, UL94 V-2 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.3 lbs (589.7 g) |