
CUR-3285-MB | |
|---|---|
DigiKey Part Number | CUR-3285-MB-ND |
Manufacturer | |
Manufacturer Product Number | CUR-3285-MB |
Description | BOX ABS BLACK 8.25"L X 5.151"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 8.246" L x 5.151" W (209.45mm x 130.84mm) X 3.125" (79.38mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.246" L x 5.151" W (209.45mm x 130.84mm) | |
Height | 3.125" (79.38mm) | |
Area (L x W) | 42.4in² (274cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,24000 € | 18,24 € |
| Unit Price without VAT: | 18,24000 € |
|---|---|
| Unit Price with VAT: | 21,70560 € |

