
CUR-3282 | |
|---|---|
DigiKey Part Number | CUR-3282-ND |
Manufacturer | |
Manufacturer Product Number | CUR-3282 |
Description | BOX ABS BLACK 4.612"L X 4.612"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 4.612" L x 4.612" W (117.14mm x 117.14mm) X 2.356" (59.84mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.130" (3.30mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Material Flammability Rating UL94 5VA, UL94 V-0 |
Size / Dimension 4.612" L x 4.612" W (117.14mm x 117.14mm) | Shipping Info Shipped from DigiKey |
Height 2.356" (59.84mm) | Weight 0.425 lb (192.78 g) |
Area (L x W) 21.3in² (137cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,82000 € | 7,82 € |
| Unit Price without VAT: | 7,82000 € |
|---|---|
| Unit Price with VAT: | 9,30580 € |

