Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

CUR-3281

DigiKey Part Number
CUR-3281-ND
Manufacturer
Manufacturer Product Number
CUR-3281
Description
BOX ABS BLACK 4.604"L X 3.10"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 4.604" L x 3.104" W (116.94mm x 78.84mm) X 1.872" (47.55mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
0.130" (3.30mm)
Part Status
Active
Features
PCB Supports
Container Type
Box
Material Flammability Rating
UL94 5VA, UL94 V-0
Size / Dimension
4.604" L x 3.104" W (116.94mm x 78.84mm)
Shipping Info
Shipped from DigiKey
Height
1.872" (47.55mm)
Weight
0.3 lb (136.08 g)
Area (L x W)
14.2in² (92cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 79
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,48000 €7,48 €
Manufacturers Standard Package
Unit Price without VAT:7,48000 €
Unit Price with VAT:8,90120 €