
CUR-3281-MB | |
|---|---|
DigiKey Part Number | CUR-3281-MB-ND |
Manufacturer | |
Manufacturer Product Number | CUR-3281-MB |
Description | BOX ABS BLACK 4.604"L X 3.10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 4.604" L x 3.104" W (116.94mm x 78.84mm) X 1.872" (47.55mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.130" (3.30mm) |
Part Status Active | Features Mounting Flange, PCB Supports |
Container Type Box | Material Flammability Rating UL94 5VA, UL94 V-0 |
Size / Dimension 4.604" L x 3.104" W (116.94mm x 78.84mm) | Shipping Info Shipped from DigiKey |
Height 1.872" (47.55mm) | Weight 0.331 lb (150.14 g) |
Area (L x W) 14.2in² (92cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,69000 € | 9,69 € |
| Unit Price without VAT: | 9,69000 € |
|---|---|
| Unit Price with VAT: | 11,53110 € |

