Cabinet Metal, Steel Gray End Panel(s) 12.000" L x 11.000" W (304.80mm x 279.40mm) X 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cabinet Metal, Steel Gray End Panel(s) 12.000" L x 11.000" W (304.80mm x 279.40mm) X 8.000" (203.20mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-881

DigiKey Part Number
CU-881-ND
Manufacturer
Manufacturer Product Number
CU-881
Description
CABINET STEEL GRAY 12"L X 11"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cabinet Metal, Steel Gray End Panel(s) 12.000" L x 11.000" W (304.80mm x 279.40mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Cabinet
Size / Dimension
12.000" L x 11.000" W (304.80mm x 279.40mm)
Height
8.000" (203.20mm)
Area (L x W)
132in² (852cm²)
Design
End Panel(s)
Material
Color
Gray
Thickness
20 Gauge
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
8.5 lbs (3.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,93000 €81,93 €
Manufacturers Standard Package
Unit Price without VAT:81,93000 €
Unit Price with VAT:97,49670 €