Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-744-MB

DigiKey Part Number
CU-744-MB-ND
Manufacturer
Manufacturer Product Number
CU-744-MB
Description
BOX PLASTIC BLACK 3"L X 2.5"W
Customer Reference
Detailed Description
Box Plastic, Polystyrene Black Cover Included 3.000" L x 2.500" W (76.20mm x 63.50mm) X 1.600" (40.64mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
7.50in² (48.4cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bulk
Color
Black
Part Status
Obsolete
Thickness
0.100" (2.54mm)
Container Type
Box
Features
Mounting Flange, PCB Supports
Size / Dimension
3.000" L x 2.500" W (76.20mm x 63.50mm)
Shipping Info
Shipped from DigiKey
Height
1.600" (40.64mm)
Weight
0.187 lb (84.82 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.