


CU-743-MB | |
|---|---|
DigiKey Part Number | CU-743-MB-ND |
Manufacturer | |
Manufacturer Product Number | CU-743-MB |
Description | BOX PLAS BLACK 5.03"L X 2.525"W |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Black Cover Included 5.030" L x 2.525" W (127.76mm x 64.14mm) X 1.025" (26.04mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 5.030" L x 2.525" W (127.76mm x 64.14mm) | |
Height | 1.025" (26.04mm) | |
Area (L x W) | 12.7in² (82cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.187 lb (84.82 g) |

