

CU-7127-GT | |
|---|---|
DigiKey Part Number | CU-7127-GT-ND |
Manufacturer | |
Manufacturer Product Number | CU-7127-GT |
Description | CABINET STEEL 7.75"L X 12.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray, White End Panel(s) 12.250" L x 7.750" W (311.15mm x 196.85mm) X 7.250" (184.15mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 12.250" L x 7.750" W (311.15mm x 196.85mm) | |
Height | 7.250" (184.15mm) | |
Area (L x W) | 94.9in² (612cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray, White | |
Thickness | 20 Gauge | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.8 lbs (2.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,92000 € | 119,92 € |
| Unit Price without VAT: | 119,92000 € |
|---|---|
| Unit Price with VAT: | 142,70480 € |

