



CU-5479-B | |
|---|---|
DigiKey Part Number | 377-2014-ND |
Manufacturer | |
Manufacturer Product Number | CU-5479-B |
Description | BOX ALUM BLACK 4.38"L X 2.38"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 4.375" L x 2.375" W (111.13mm x 60.33mm) X 2.136" (54.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.375" L x 2.375" W (111.13mm x 60.33mm) | |
Height | 2.136" (54.25mm) | |
Area (L x W) | 10.4in² (67cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.065" (1.65mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.719 lb (326.13 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,92000 € | 12,92 € |
| 10 | 12,63100 € | 126,31 € |
| Unit Price without VAT: | 12,92000 € |
|---|---|
| Unit Price with VAT: | 15,37480 € |

