

CU-5478 | |
|---|---|
DigiKey Part Number | CU-5478-ND |
Manufacturer | |
Manufacturer Product Number | CU-5478 |
Description | BOX ALUM NATURAL 7.5"L X 7.5"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 7.500" L x 7.500" W (190.50mm x 190.50mm) X 2.620" (66.55mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.500" L x 7.500" W (190.50mm x 190.50mm) | |
Height | 2.620" (66.55mm) | |
Area (L x W) | 56.3in² (363cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.094" (2.39mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.4 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,18000 € | 24,18 € |
| Unit Price without VAT: | 24,18000 € |
|---|---|
| Unit Price with VAT: | 28,77420 € |

