
CU-5477 | |
|---|---|
DigiKey Part Number | CU-5477-ND |
Manufacturer | |
Manufacturer Product Number | CU-5477 |
Description | BOX ALUM NAT 7.39"L X 4.703"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 7.390" L x 4.703" W (187.71mm x 119.46mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.390" L x 4.703" W (187.71mm x 119.46mm) | |
Height | 1.500" (38.10mm) | |
Area (L x W) | 34.8in² (225cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.094" (2.39mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 € | 16,27 € |
| Unit Price without VAT: | 16,27000 € |
|---|---|
| Unit Price with VAT: | 19,36130 € |

