Box Metal, Aluminum Natural Cover Included 6.000" L x 3.250" W (152.40mm x 82.55mm) X 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Cover Included 6.000" L x 3.250" W (152.40mm x 82.55mm) X 2.000" (50.80mm)

CU-5476

DigiKey Part Number
CU-5476-ND
Manufacturer
Manufacturer Product Number
CU-5476
Description
BOX ALUM NATURAL 6"L X 3.25"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 6.000" L x 3.250" W (152.40mm x 82.55mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.000" L x 3.250" W (152.40mm x 82.55mm)
Height
2.000" (50.80mm)
Area (L x W)
19.5in² (126cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.094" (2.39mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.3 lbs (589.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 27
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,11000 €14,11 €
Manufacturers Standard Package
Unit Price without VAT:14,11000 €
Unit Price with VAT:16,79090 €