
CU-5470 | |
|---|---|
DigiKey Part Number | CU-5470-ND |
Manufacturer | |
Manufacturer Product Number | CU-5470 |
Description | BOX ALUM NATURAL 2"L X 2"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 2.000" L x 2.000" W (50.80mm x 50.80mm) X 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.000" L x 2.000" W (50.80mm x 50.80mm) | |
Height | 1.250" (31.75mm) | |
Area (L x W) | 4.00in² (25.8cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.065" (1.65mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.313 lb (141.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

