Box Metal, Aluminum Black Cover Included 7.390" L x 4.703" W (187.71mm x 119.46mm) X 2.218" (56.34mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black Cover Included 7.390" L x 4.703" W (187.71mm x 119.46mm) X 2.218" (56.34mm)
CU-5247-B
CU-5247-B

CU-5247-B

DigiKey Part Number
377-2003-ND
Manufacturer
Manufacturer Product Number
CU-5247-B
Description
BOX ALUM BLACK 7.39"L X 4.703"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 7.390" L x 4.703" W (187.71mm x 119.46mm) X 2.218" (56.34mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.390" L x 4.703" W (187.71mm x 119.46mm)
Height
2.218" (56.34mm)
Area (L x W)
34.8in² (225cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.094" (2.39mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.6 lbs (725.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,79000 €24,79 €
1021,03100 €210,31 €
Manufacturers Standard Package
Unit Price without VAT:24,79000 €
Unit Price with VAT:29,50010 €