Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-5124

DigiKey Part Number
CU-5124-ND
Manufacturer
Manufacturer Product Number
CU-5124
Description
BOX ALUM NATURAL 4.38"L X 2.38"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 4.375" L x 2.375" W (111.13mm x 60.33mm) X 1.218" (30.94mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
10.4in² (67cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bulk
Color
Natural
Part Status
Active
Thickness
0.062" (1.57mm)
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
4.375" L x 2.375" W (111.13mm x 60.33mm)
Weight
0.656 lb (297.56 g)
Height
1.218" (30.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 203
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,45000 €7,45 €
Manufacturers Standard Package
Unit Price without VAT:7,45000 €
Unit Price with VAT:8,86550 €