



CU-5124-B | |
---|---|
DigiKey Part Number | 377-2001-ND |
Manufacturer | |
Manufacturer Product Number | CU-5124-B |
Description | BOX ALUM BLACK 4.38"L X 2.38"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 4.375" L x 2.375" W (111.13mm x 60.33mm) X 1.218" (30.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.375" L x 2.375" W (111.13mm x 60.33mm) | |
Height | 1.218" (30.94mm) | |
Area (L x W) | 10.4in² (67cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.656 lb (297.56 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,47000 € | 10,47 € |
10 | 8,90000 € | 89,00 € |
Unit Price without VAT: | 10,47000 € |
---|---|
Unit Price with VAT: | 12,45930 € |