



CU-5123-B | |
|---|---|
DigiKey Part Number | 377-2000-ND |
Manufacturer | |
Manufacturer Product Number | CU-5123-B |
Description | BOX ALUM BLACK 3.63"L X 1.5"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 3.625" L x 1.500" W (92.08mm x 38.10mm) X 1.218" (30.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.625" L x 1.500" W (92.08mm x 38.10mm) | |
Height | 1.218" (30.94mm) | |
Area (L x W) | 5.44in² (35.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.563 lb (255.37 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 10 | 6,67000 € | 66,70 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,31770 € |

