
CU-476-G | |
|---|---|
DigiKey Part Number | CU-476-G-ND |
Manufacturer | |
Manufacturer Product Number | CU-476-G |
Description | BOX ALUM GRAY 6"L X 3.25"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 6.000" L x 3.250" W (152.40mm x 82.55mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.000" L x 3.250" W (152.40mm x 82.55mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 19.5in² (126cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.094" (2.39mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,78000 € | 16,78 € |
| Unit Price without VAT: | 16,78000 € |
|---|---|
| Unit Price with VAT: | 19,96820 € |


