Box Metal, Aluminum Natural Cover Included 6.000" L x 3.250" W (152.40mm x 82.55mm) X 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Cover Included 6.000" L x 3.250" W (152.40mm x 82.55mm) X 2.000" (50.80mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-4476

DigiKey Part Number
377-1484-ND
Manufacturer
Manufacturer Product Number
CU-4476
Description
BOX ALUM NATURAL 6"L X 3.25"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 6.000" L x 3.250" W (152.40mm x 82.55mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.000" L x 3.250" W (152.40mm x 82.55mm)
Height
2.000" (50.80mm)
Area (L x W)
19.5in² (126cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.094" (2.39mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,25000 €26,25 €
1021,85900 €218,59 €
10021,29990 €2.129,99 €
Manufacturers Standard Package
Unit Price without VAT:26,25000 €
Unit Price with VAT:31,23750 €
Alternate Color
BOX ALUM BLACK 6"L X 3.25"W
In-Stock: 3
Unit Price: 29,17000 €