



CU-4474 | |
|---|---|
DigiKey Part Number | 377-1480-ND |
Manufacturer | |
Manufacturer Product Number | CU-4474 |
Description | BOX ALUM NATURAL 4.75"L X 4.75"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 4.750" L x 4.750" W (120.65mm x 120.65mm) X 2.330" (59.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.750" L x 4.750" W (120.65mm x 120.65mm) | |
Height | 2.330" (59.18mm) | |
Area (L x W) | 22.6in² (146cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.094" (2.39mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 € | 27,11 € |
| 10 | 22,59100 € | 225,91 € |
| 100 | 21,99910 € | 2.199,91 € |
| Unit Price without VAT: | 27,11000 € |
|---|---|
| Unit Price with VAT: | 32,26090 € |


