

CU-4473-B | |
|---|---|
DigiKey Part Number | 377-1479-ND |
Manufacturer | |
Manufacturer Product Number | CU-4473-B |
Description | BOX ALUM BLACK 4.68"L X 3.69"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 4.680" L x 3.688" W (118.87mm x 93.68mm) X 1.340" (34.04mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.680" L x 3.688" W (118.87mm x 93.68mm) | |
Height | 1.340" (34.04mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.094" (2.39mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.75 lb (340.19 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,24000 € | 23,24 € |
| Unit Price without VAT: | 23,24000 € |
|---|---|
| Unit Price with VAT: | 27,65560 € |


