Box Metal, Aluminum Black Cover Included 4.750" L x 3.150" W (120.65mm x 80.01mm) X 2.330" (59.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black Cover Included 4.750" L x 3.150" W (120.65mm x 80.01mm) X 2.330" (59.18mm)

CU-4472-B

DigiKey Part Number
377-1477-ND
Manufacturer
Manufacturer Product Number
CU-4472-B
Description
BOX ALUM BLACK 4.75"L X 3.15"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 4.750" L x 3.150" W (120.65mm x 80.01mm) X 2.330" (59.18mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.750" L x 3.150" W (120.65mm x 80.01mm)
Height
2.330" (59.18mm)
Area (L x W)
15.0in² (97cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.094" (2.39mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.75 lb (340.19 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,87000 €24,87 €
1020,74000 €207,40 €
10020,22410 €2.022,41 €
Manufacturers Standard Package
Unit Price without VAT:24,87000 €
Unit Price with VAT:29,59530 €
Alternate Color
BOX ALUM NATURAL 4.75"L X 3.15"W
In-Stock: 0
Unit Price: 21,95000 €