Box Metal, Aluminum Natural Cover Included 7.390" L x 4.703" W (187.71mm x 119.46mm) X 3.218" (81.74mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Cover Included 7.390" L x 4.703" W (187.71mm x 119.46mm) X 3.218" (81.74mm)
CU-4347
CU-4347

CU-4347

DigiKey Part Number
377-1470-ND
Manufacturer
Manufacturer Product Number
CU-4347
Description
BOX ALUM NAT 7.39"L X 4.703"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 7.390" L x 4.703" W (187.71mm x 119.46mm) X 3.218" (81.74mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
34.8in² (225cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bulk
Color
Natural
Part Status
Active
Thickness
0.094" (2.39mm)
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
7.390" L x 4.703" W (187.71mm x 119.46mm)
Weight
1.5 lbs (680.4 g)
Height
3.218" (81.74mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,61000 €34,61 €
1028,82800 €288,28 €
10026,87900 €2.687,90 €
Manufacturers Standard Package
Unit Price without VAT:34,61000 €
Unit Price with VAT:41,18590 €
Alternate Color
BOX ALUM BLACK 7.39"L X 4.703"W
In-Stock: 1
Unit Price: 39,24000 €