Box Metal, Aluminum Black Cover Included 3.625" L x 1.500" W (92.08mm x 38.10mm) X 1.218" (30.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black Cover Included 3.625" L x 1.500" W (92.08mm x 38.10mm) X 1.218" (30.94mm)
CU-4123-B
CU-4123-B

CU-4123-B

DigiKey Part Number
377-1463-ND
Manufacturer
Manufacturer Product Number
CU-4123-B
Description
BOX ALUM BLACK 3.63"L X 1.5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 3.625" L x 1.500" W (92.08mm x 38.10mm) X 1.218" (30.94mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.625" L x 1.500" W (92.08mm x 38.10mm)
Height
1.218" (30.94mm)
Area (L x W)
5.44in² (35.1cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.062" (1.57mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.563 lb (255.37 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,15000 €15,15 €
1012,60800 €126,08 €
10011,36000 €1.136,00 €
25010,40788 €2.601,97 €
Manufacturers Standard Package
Unit Price without VAT:15,15000 €
Unit Price with VAT:18,02850 €
Alternate Color
BOX ALUM NATURAL 3.63"L X 1.5"W
In-Stock: 20
Unit Price: 13,25000 €