



CU-3295-MB | |
|---|---|
DigiKey Part Number | 377-2651-ND |
Manufacturer | |
Manufacturer Product Number | CU-3295-MB |
Description | BOX ABS BLACK 8.32"L X 5.07"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 8.320" L x 5.070" W (211.33mm x 128.78mm) X 1.640" (41.66mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.320" L x 5.070" W (211.33mm x 128.78mm) | |
Height | 1.640" (41.66mm) | |
Area (L x W) | 42.2in² (272cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 5VA | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,78000 € | 16,78 € |
| 10 | 13,98500 € | 139,85 € |
| 100 | 12,60790 € | 1.260,79 € |
| 250 | 11,88704 € | 2.971,76 € |
| Unit Price without VAT: | 16,78000 € |
|---|---|
| Unit Price with VAT: | 19,96820 € |

