Box Plastic, ABS Black Cover Included 6.112" L x 4.612" W (155.24mm x 117.14mm) X 1.356" (34.44mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Cover Included 6.112" L x 4.612" W (155.24mm x 117.14mm) X 1.356" (34.44mm)
CU-3287-MB
CU-3287-MB

CU-3287-MB

DigiKey Part Number
377-1537-ND
Manufacturer
Manufacturer Product Number
CU-3287-MB
Description
BOX ABS BLACK 6.112"L X 4.612"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 6.112" L x 4.612" W (155.24mm x 117.14mm) X 1.356" (34.44mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
6.112" L x 4.612" W (155.24mm x 117.14mm)
Height
1.356" (34.44mm)
Area (L x W)
28.2in² (182cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.130" (3.30mm)
Features
Mounting Flange, PCB Supports
Ratings
-
Material Flammability Rating
UL94 5VA
Shipping Info
Shipped from DigiKey
Weight
0.37 lb (167.83 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 438
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,64000 €9,64 €
108,04700 €80,47 €
1007,22900 €722,90 €
2506,77724 €1.694,31 €
Manufacturers Standard Package
Unit Price without VAT:9,64000 €
Unit Price with VAT:11,47160 €