



CU-3284 | |
|---|---|
DigiKey Part Number | 377-1219-ND |
Manufacturer | |
Manufacturer Product Number | CU-3284 |
Description | BOX ABS BLACK 7.612"L X 4.612"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 7.612" L x 4.612" W (193.34mm x 117.14mm) X 2.356" (59.84mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.612" L x 4.612" W (193.34mm x 117.14mm) | |
Height | 2.356" (59.84mm) | |
Area (L x W) | 36.5in² (235cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.675 lb (306.17 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,76000 € | 10,76 € |
| 10 | 8,99300 € | 89,93 € |
| 100 | 8,08960 € | 808,96 € |
| 250 | 7,58404 € | 1.896,01 € |
| Unit Price without VAT: | 10,76000 € |
|---|---|
| Unit Price with VAT: | 12,80440 € |





