


CU-3283-MB | |
|---|---|
DigiKey Part Number | CU-3283-MB-ND |
Manufacturer | |
Manufacturer Product Number | CU-3283-MB |
Description | BOX ABS BLACK 6.112"L X 4.612"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 6.112" L x 4.612" W (155.24mm x 117.14mm) X 2.356" (59.84mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.112" L x 4.612" W (155.24mm x 117.14mm) | |
Height | 2.356" (59.84mm) | |
Area (L x W) | 29.4in² (190cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.581 lb (263.54 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 € | 10,84 € |
| 10 | 9,03600 € | 90,36 € |
| 100 | 8,13270 € | 813,27 € |
| 250 | 7,63784 € | 1.909,46 € |
| Unit Price without VAT: | 10,84000 € |
|---|---|
| Unit Price with VAT: | 12,89960 € |


