

CU-3242-MB | |
|---|---|
DigiKey Part Number | CU-3242-MB-ND |
Manufacturer | |
Manufacturer Product Number | CU-3242-MB |
Description | BOX ABS BLACK 3.35"L X 3.35"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 3.354" L x 3.354" W (85.19mm x 85.19mm) X 1.350" (34.29mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.354" L x 3.354" W (85.19mm x 85.19mm) | |
Height | 1.350" (34.29mm) | |
Area (L x W) | 11.3in² (73cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.213 lb (96.62 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 € | 5,68 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,75920 € |

