


CU-2111-B | |
|---|---|
DigiKey Part Number | 377-1086-ND |
Manufacturer | |
Manufacturer Product Number | CU-2111-B |
Description | BOX ALUM GRAY 12"L X 7"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 12.000" L x 7.000" W (304.80mm x 177.80mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.000" L x 7.000" W (304.80mm x 177.80mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 84.0in² (542cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,39000 € | 41,39 € |
| 10 | 34,63900 € | 346,39 € |
| 100 | 33,61720 € | 3.361,72 € |
| Unit Price without VAT: | 41,39000 € |
|---|---|
| Unit Price with VAT: | 49,25410 € |


